Littelfuse30KPA198ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 198V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 221.2 | |
| 319.8 | |
| 198 | |
| 94.7 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this 30KPA198A TVS diode manufactured from Littelfuse. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 319.8 V and minimum breakdown voltage is 221.2 V. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

