Littelfuse30KPA170CA-BTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 170V 30KW 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 189.9 | |
| 275 | |
| 170 | |
| 110.2 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Bulk | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

