Diotec Semiconductor AG30CTQ040SRectifiers
Diode Schottky 40V 30A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 40 | |
| 30 | |
| 265 | |
| 0.62@15A | |
| 50 | |
| -50 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

