| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic | |
| Module | |
| 40 | |
| -73 | |
| 93 | |
| Barrel | |
| Leadwire | |
| Mounting | Panel |
| Package Height | 76.75 mm |
| Package Width | 25.4 mm |
| Package Length | 29.33 mm |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Cable |
Optimal for circuits which need an accurate sensor input, this 3090A specialized sensor manufactured by Honeywell belongs in your design. This part has a temperature range of -73 °C to 93 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

