Honeywell308N2500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2.5K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 308N2500 potentiometer from Honeywell is your solution! This product has a resistance value of 2.5K Ohm. This part has a power rating of 0.5 (1/2) W. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C. The 308N2500 part has a j-hook termination style. This product is 12.7 mm deep. This device is made with conductive plastic technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

