Honeywell308N1K

Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount

Not sure what resistance value you need? No problem, applying this 308N1K potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This product has a resistance value of 1K Ohm. This part has a power rating of 0.5 (1/2) W. This device utilizes conductive plastic technology. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 10%. This product is 12.7 mm deep. The 308N1K part has a j-hook termination style.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.