Honeywell308N100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 308N100K potentiometer from Honeywell! This product has a resistance value of 100K Ohm. This part has a power rating of 0.5 (1/2) W. The 308N100K part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C. This device is made with conductive plastic technology. This product is 12.7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

