TE Connectivity30692Connector Terminals
Ring Tongue Terminal 22AWG Copper 15.77mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 15.77 | |
| 7.92 | |
| Cable Mount |
Using the ring tongue terminal 30692 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 16-22 AWG. This product is 15.77 mm long and 7.92 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

