Bourns3059Y-1-501LF

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3059Y-1-501LF potentiometer from Bourns! This product has a resistance value of 500 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C. The 3059Y-1-501LF part has a pin termination style. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep.

No Stock Available

Quantity Increments of 20 Minimum 40
  • Manufacturer Lead Time:
    7 weeks
    • Price: $5.633
    1. 40+$5.633
    2. 100+$5.577
    3. 500+$5.521
    4. 1000+$5.466
    5. 2000+$5.411
    6. 2500+$5.357
    7. 3000+$5.304
    8. 4000+$5.251
    9. 5000+$5.198
    10. 10000+$5.146

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.