PHOENIX CONTACT3049013Connector Terminal Blocks

Conn Feed-Through Terminal Block F 2 POS Bolt Cable Mount 24A

Connecting one or more circuits together, this feed-through terminal block 3049013 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 24 A. 3049013 is housed in polyamide. This product is 66 mm long, 58.5 mm tall and 12.3 mm deep. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    14 weeks
    • Price: $3.48
    1. 50+$3.48

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.