Bourns3048L-5-103

Res POT 10K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount

This 3048L-5-103 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. The 3048L-5-103 part has a lead wire termination style. This product is 56.39 mm long, 8.28 mm tall and 6.99 mm deep. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C.

3 parts: Ships in 3 days

    Total$79.12Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $39.56

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.