PHOENIX CONTACT3047426Connector Accessories
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 5.53 | |
| 100.8 | |
| 2.2 | |
| 49.6 |
Make connections with an extra layer of protection with this cover 3047426 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 100.8 mm long, 49.6 mm tall and 2.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

