PHOENIX CONTACT3047170Connector Accessories
Connector Accessories End Cover Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.464 | |
| 65.4 | |
| 2.2 | |
| 47.5 |
This specially designed end cover 3047170 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. This product is 65.4 mm long, 47.5 mm tall and 2.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

