PHOENIX CONTACT3046744Connector Terminal Blocks
Conn Double-Level Terminal Block F 4 POS Screw T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Screw | |
| 24 | |
| 500V | |
| -60 | |
| 110 | |
| 15.832 | |
| 5.2 | |
| 5.2 | |
| Gray | |
| T DIN Rail |
This feed-through modular terminal blocks 3046744 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a maximum voltage rating of 600 V. It has a female type gender. This is a 4-row connector. This device has a maximum current rating of 5 A. It uses the screw termination method. This product is 5.2 mm deep. Its wire is 12-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

