PHOENIX CONTACT3046427Connector Terminal Blocks
Conn Fuse Modular Terminal Block 2 POS 8.2mm Screw DIN Rail 10A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 8.2 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 60V | |
| -60 | |
| 105 | |
| 25.28 | |
| 46.9 | |
| 5.2 | |
| Black | |
| DIN Rail |
This fuse terminal block 3046427 from Phoenix Contact is essential when implementing a fuse in an electrical circuit for overcurrent protection. This device has a current rating of 10. The voltage rating is 60VDC. This product is 57.8 mm long, 80.5 mm tall and 8.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

