PHOENIX CONTACT3046171Connector Terminal Blocks
Conn Knife Disconnect Terminal Block F 2 POS Screw ST T DIN Rail 20A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Knife Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 20 | |
| 500V | |
| -60 | |
| 110 | |
| 12.8 | |
| 56.8 | |
| 6.2 | |
| 55 | |
| Gray | |
| T DIN Rail |
When you implement this universal terminal blocks 3046171 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. 3046171 is housed in polyamide. This product is 56.8 mm long, 55 mm tall and 6.2 mm deep. Its wire is 10-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

