PHOENIX CONTACT3045415Connector Terminal Blocks
Conn Terminal Block M 3 POS Screw ST Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 15.437 | |
| 21 | |
| 15.6 | |
| 31 | |
| Gray | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 3045415 PCB terminal block from Phoenix Contact. This M connector has 6 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 24 A. Its wire is 12-26 AWG. It uses the screw termination method. This product is 21 mm long, 31 mm tall and 15.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

