25-50% Off
PHOENIX CONTACT3045127Connector Terminal Blocks
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| -60 | |
| 110 | |
| 9.3 | |
| 46.9 | |
| 6.2 | |
| 55 | |
| Red | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this universal terminal blocks 3045127 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. It has a straight body orientation. 3045127 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 46.9 mm long, 55 mm tall and 6.2 mm deep. Its wire is 10-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

