PHOENIX CONTACT3045062Connector Terminal Blocks

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A

Connecting one or more circuits together, this universal terminal blocks 3045062 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 F contacts. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 V. It has a female type gender. This device has a maximum current rating of 32 A. 3045062 is housed in polyamide. It uses the screw termination method. This product is 46.9 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.

Import TariffMay apply to this part

100 parts: Ships tomorrow

    Total$1.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 100 parts
      • Price: $1.06

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.