25-50% Off
PHOENIX CONTACT3044584Connector Terminal Blocks
Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 16.7 | |
| 65.4 | |
| 6.2 | |
| 55 | |
| Blue | |
| T DIN Rail |
Never worry about wires becoming undone by implementing this universal terminal blocks 3044584 PCB terminal block developed by Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. 3044584 is housed in polyamide. This device has a maximum current rating of 39 A. This product is 65.4 mm long, 55 mm tall and 6.2 mm deep. Its wire is 10-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

