PHOENIX CONTACT3044115Connector Terminal Blocks
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 1000V | |
| -60 | |
| 110 | |
| 8.9 | |
| 46.9 | |
| 6.2 | |
| 55 | |
| Blue | |
| T DIN Rail |
This universal terminal blocks 3044115 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 41 A. 3044115 is housed in polyamide. Its wire is 10-26 AWG. It uses the screw termination method. This product is 46.9 mm long, 55 mm tall and 6.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

