PHOENIX CONTACT3044102Connector Terminal Blocks

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A

Phoenix Contact's universal terminal blocks 3044102 PCB terminal block will ensure strong connections between circuits. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 41 A. 3044102 is housed in polyamide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 46.9 mm long, 55 mm tall and 6.2 mm deep.

Import TariffMay apply to this part

11,890 parts: Ships tomorrow

    Total$1.00Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 11,890 parts
      • Price: $1.00

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.