PHOENIX CONTACT3044092Connector Terminal Blocks
Conn Ground Terminal Block 2 POS Screw T DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ground Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| -60 | |
| 110 | |
| 11.34 | |
| 48 | |
| 5.15 | |
| 46.85 | |
| Green/Yellow | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this universal terminal blocks 3044092 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a straight body orientation. 3044092 is housed in polyamide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 46.9 mm long, 55 mm tall and 5.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

