PHOENIX CONTACT3037339Connector Terminal Blocks
Conn Feed-Through Terminal Block F 3 POS Spring Cage Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Spring Cage | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 7.1 | |
| 5.2 | |
| 60.5 | |
| White | |
| Cable Mount |
Ideal for testing purposes this feed-through terminal block 3037339 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 20 A. 3037339 is housed in polyamide. Its wire is 12-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

