PHOENIX CONTACT3031461Connector Terminal Blocks
Conn Ground Modular Terminal Block 4 POS Spring Cage T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 32 | |
| -60 | |
| 110 | |
| 17.713 | |
| 87 | |
| 6.2 | |
| 44 | |
| Green/Yellow | |
| T DIN Rail |
Joining multiple circuits is easy with this spring cage 3031461 PCB terminal block from Phoenix Contact. This is a 4-row connector. 3031461 is housed in polyamide. This product is 87 mm long, 44 mm tall and 6.2 mm deep. Its wire is 10-28 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

