PHOENIX CONTACT3031377Connector Terminal Blocks
Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 6.468 | |
| 56 | |
| 6.2 | |
| 44 | |
| Blue | |
| T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through terminal block 3031377 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 40 A. 3031377 is housed in polyamide. Its wire is 10-28 AWG. This product is 56 mm long, 44 mm tall and 6.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

