| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Panel Mount | |
| 19.05 | |
| 6.35 | |
| 11.68 |
Snap in your circuits wires for quick testing by implementing this banana 3030 test terminal block from Pomona. This PL connector has 2 PL contacts. This connector has 2 ports. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 19.05 mm long, 11.68 mm tall and 6.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

