Johanson Dielectrics302S43W222KV3E--SCCapacitor Ceramic Multilayer
Cap Ceramic Suppression X2 0.0022uF 250VAC X7R 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X2 | |
| 4.45 X 3.17 X 2.92 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.45 | |
| 3.17 | |
| 2.92(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 302S43W222KV3E-****-SC multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0022uF. This product is 4.45 mm long, 2.92(Max) mm tall and 3.17 mm deep. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

