Reduced Price
Johanson Dielectrics302R29W221MV3ECapacitor Ceramic Multilayer
Cap Ceramic 220pF 3000V X7R 20% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 20% | |
| 3000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 2.03 | |
| 2.16(Max) |
Get more with less with Johanson's 302R29W221MV3E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 220pF. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

