Johanson Dielectrics302R29W102KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R

You can't go wrong with this 302R29W102KV4E multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep.

Import TariffMay apply to this part

Total In Stock: 849,819 parts

Regional Inventory: 7,819

    Total$0.44Price for 1

    7,819 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      7819
      Country Of origin:
      Taiwan
         
      • Price: $0.4409
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,819 parts
      • Price: $0.4409
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 842,000 parts
      • Price: $0.1651

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.