CONEC Elektronische Bauelemente GmbH302A11259XConnector D-Subminiature
Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 18.4 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 302A11259X DVI connector from Conec will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. 302A11259X is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 39.52 mm long, 12.93 mm tall and 18.7 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

