Top Purchased
PHOENIX CONTACT3022276Connector Accessories
Connector Accessories End Clamp Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| End Clamp | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 65 | |
| 4.65 | |
| 48.5 | |
| 5.15 | |
| 35 |
With this end clamp 3022276 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 48.5 mm long, 35 mm tall and 5.15 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

