PHOENIX CONTACT3022218Connector Accessories
Connector Accessories End Clamp Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| End Clamp | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 105 | |
| DIN Rail | |
| 5.2 | |
| 55.6 | |
| 9.5 | |
| 32 |
Ideal for any connection for wires this bracket 3022218 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 55.6 mm long, 32 mm tall and 9.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

