Arrow Electronic Components Online
3021DE1000|LEDDYNAM|simage
3021DE1000|LEDDYNAM|limage
Top Searched
LED Power Supplies

3021-D-E-1000

DC/DC LED Power Supply Single 6-Pin SIP

LEDdynamics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Maximum Output Current (mA)
    1000
  • Input Voltage Range
    7VDC to 32VDC
  • Termination Style
    PC Pins
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    6
  • Lead Shape
    Pin

Documentation and Resources

Datasheets
Design resources