| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose VRS Sensor | |
| -40 | |
| 107 | |
| Mounting | Panel |
| Package Height | 20 |
| Package Width | 14.27 |
| Package Length | 16.5 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Cable |
Optimal for circuits which need an accurate sensor input, this 3015A specialized sensor manufactured by Honeywell belongs in your design. This part has a temperature range of -40 °C to 107 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

