| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| -55 | |
| 120 | |
| Mounting | Panel |
| Package Height | 50 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Cable |
This 3010S20 specialized sensor from Honeywell is the ideal component to use in specialized circuits where certain criteria are to be detected from some physical changes. This part has a minimum operating temperature of -55 °C and a maximum of 120 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

