CONEC Elektronische Bauelemente GmbH300X11179XBackshells
Hood 180° 1 Shell Size Metal
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.5 | |
| 1 | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Hood | |
| 31 |
Protect and connect parts of a cable with this hood 300X11179X backshell manufactured from Conec. Its shell size is 1. This has a Connector D-Subminiature connector. This product is 31 mm long and 47 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

