Vishay300PR-15Connector Headers and PCB Receptacles
Conn Wire to Board HDR 15 POS 3.17mm Solder RA Thru-Hole
| Supplier Unconfirmed | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 2 | |
| Solder | |
| 3.17 | |
| Right Angle | |
| 7.5 | |
| 62.2 | |
| 22.7 | |
| 9.14 | |
| Through Hole |
Thanks to Vishay's wire to board 300PR-15 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PIN connector's 15 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 7.5 A. This product is 62.2 mm long, 9.14 mm tall and 22.7 mm deep. It uses the solder termination method. 300PR-15 is housed in diallyl phthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

