CONEC Elektronische Bauelemente GmbH3009W4PCT56N40XConnector D-Subminiature
Conn D-Sub M 4Power/5Signal POS Solder RA Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/5Signal | |
| 9 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| Steel | |
| Tin | |
| No | |
| 53.42 | |
| 12.93 | |
| Green | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the 3009W4PCT56N40X DVI connector from Conec. This male connector's 4power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. 3009W4PCT56N40X is housed in polybutylene terephthalate. This product is 12.93 mm tall. Its 9 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
