PHOENIX CONTACT3007042Connector Terminal Blocks
Conn Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 26A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Modular Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Screw | |
| Straight | |
| 26 | |
| 400V | |
| -60 | |
| 110 | |
| 23.58 | |
| 80 | |
| 6.2 | |
| 76 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Joining multiple circuits is easy with this modular terminal blocks 3007042 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a maximum voltage rating of 400 V. This is a 4-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 26 A. 3007042 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 80 mm long, 76 mm tall and 6.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

