Bourns3006Y-1-103LF

Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3006Y-1-103LF potentiometer from Bourns is your solution! This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The 3006Y-1-103LF part has a pin termination style. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. It has a tolerance of 10%. This device is made with cermet technology.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.1650
    1. 300+$1.1650
    2. 500+$1.1534
    3. 1000+$1.1419
    4. 2000+$1.1304
    5. 2500+$1.1191
    6. 3000+$1.1079
    7. 4000+$1.0969
    8. 5000+$1.0859
    9. 10000+$1.0750
    10. 20000+$1.0643

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.