CONEC Elektronische Bauelemente GmbH3005W5PXX99A10XConnector D-Subminiature
Conn D-Sub M 5Power POS ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 53.42 | |
| 12.24 | |
| 12.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Whether your needs are small or large, this 3005W5PXX99A10X discrete wire housing from Conec can help you in making a secure linkage between a board and socket. This M connector has 5 power M contacts. It has a straight body orientation. This is a 1-row connector. It has a male type gender. This product is 53.42 mm long, 12.93 mm tall and 12.24 mm deep. 3005W5PXX99A10X is housed in steel.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

