PHOENIX CONTACT3004388Connector Terminal Blocks
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 8.562 | |
| 42.5 | |
| 6.2 | |
| 54.5 | |
| Blue | |
| G DIN Rail|T DIN Rail |
Know that you will have strong connections between circuits when you use Phoenix Contact's universal terminal blocks 3004388 PCB terminal block. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 V. 3004388 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. This product is 42.5 mm long, 54.5 mm tall and 6.2 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

