50-75% Off
PHOENIX CONTACT3004265Connector Terminal Blocks
Conn Fuse Modular Terminal Block 2 POS 10mm Screw DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 24V | |
| -60 | |
| 110 | |
| 33.2 | |
| 6.2 | |
| 6.2 | |
| Black | |
| DIN Rail |
Joining multiple circuits is easy with this fuse block 3004265 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 500 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. 3004265 is housed in polyamide. This product is 79 mm long, 68 mm tall and 10.2 mm deep. Its wire is 6-20 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

