CONEC Elektronische Bauelemente GmbH3003W3PXX99A10XConnector D-Subminiature
Conn D-Sub M 3Power POS ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8803.30.0000 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 39.52 | |
| 12.37 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 3003W3PXX99A10X discrete wire housing from Conec can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 3power M contacts. It has a male type gender. This is a 1-row connector. It has a straight body orientation. This product is 39.52 mm long, 12.93 mm tall and 12.37 mm deep. 3003W3PXX99A10X is housed in steel.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

