CONEC Elektronische Bauelemente GmbH3003W3PXX58N40XConnector D-Subminiature
Conn D-Sub PIN 3Power POS 6.86mm Crimp RA Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Crimp | |
| 6.86 | |
| Right Angle | |
| PIN | |
| 40 | |
| 250V | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| No | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 3003W3PXX58N40X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. Its pitch is 6.86 mm. This 1-row connector has a single port. It has a right angle body orientation. 3003W3PXX58N40X is housed in polybutylene terephthalate. This device has a maximum current rating of 40 A. This product is 12.93 mm tall. Its 3 terminals use the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
