Molex3003613011Connector Discrete Wire Housing

Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Light Blue Bag

MX150 Mid-Voltage Connectors

The MX150 Mid-Voltage Connectors are specifically engineered to address the increasing demand for 48-volt electrical systems in the automotive industry. This Mid-Voltage solution allows customers to confidently upgrade their automotive electrical systems with a reliable mid-voltage product. Leveraging the well-established MX150 design, these connectors offer a dependable and field-tested solution for mid-voltage connectivity needs in the transportation sector.

See MX150 Sealed Family Datasheet

Key Features:

  • Enables use with upgraded 48V wiring for applications adding capability to upgrade existing 12V automotive wiring to 48V without changing the connector type.
  • Permits straightforward upgrade from existing MX150 connectors and reduces engineering costs when upgrading to 48V wiring by using the same package size and housing design as the proven MX150 connector.
  • Helps eliminate accidental disconnection between connectors with connector position assurance (CPA) options that are available.
  • Ensures crimped terminal leads are properly locked in place due to a housing featuring preassembled terminal position assurance (TPA)
  • Reduces package size and eliminates the need for individual cable seals by using mat seal technology meets stringent automotive industry requirements conforming to IEC 60664-1 specification and with USCAR-2, USCAR-21 and GMW3191 certification
Key Specifications
Circuit Sizes Offered Single row: 4
Double Row: 4, 6, 20
Voltage Up to 60V
Connector Types Wire-to-wire, wire-to-board
Color Offered Light blue
Industry Interfaces USCAR-2, USCAR-21 and GMW3191
Operating Temperatures -40 to +125°C
Other Features Mat seal, TPA, CPA and custom void patterns available

Applications by Industry

Automotive

  • Electric Motor Generators
  • E-Chargers
  • Inverters
  • Battery Controllers
  • Power Distribution Boxes
  • AC/DC Converters
  • Braking System Components
  • Water Pumps
  • Lighting

Commercial Vehicles

  • Golf Carts
  • Jet Skis
  • Electric Outboard Motors
  • Forklifts
  • Lawn Mowers
  • Electric Scooters
  • Motorized Wheelchairs

Electrical and Power

  • Energy Storage Systems (Commercial & Residential)
  • Portable Power Stations
  • Home Generators
  • Rechargeable Battery Applications

Import TariffMay apply to this part

540 parts: Ships tomorrow

    Total$0.40Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 540 parts
      • Price: $0.4040

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.