PHOENIX CONTACT3002225Connector Terminal Blocks
Conn Feed-Through Terminal Block 3 POS Screw ST G DIN Rail/T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| Straight | |
| 24 | |
| 400V | |
| -60 | |
| 110 | |
| 10 | |
| 50.5 | |
| 5.2 | |
| 54.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through terminal block 3002225 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 3-row connector. It has a maximum voltage rating of 400 V. 3002225 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the screw termination method. Its wire is 12-30 AWG. This product is 50.5 mm long, 54.5 mm tall and 5.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

