PHOENIX CONTACT3001514Connector Terminal Blocks
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 6.701 | |
| 42.5 | |
| 5.2 | |
| 54.5 | |
| Blue | |
| G DIN Rail|T DIN Rail |
Get the best connections between your circuits with this feed-through terminal block 3001514 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 800 V. This is a 2-row connector. This device has a maximum current rating of 32 A. 3001514 is housed in polyamide. It uses the screw termination method. This product is 42.5 mm long, 54.5 mm tall and 5.2 mm deep. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

