Grayhill30-252 REDSwitch Push Button
Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Button | |
| N.C. | |
| Threaded | |
| 1@115VAC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 250000 | |
| Red | |
| 7.52 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.8 | |
| Actuator/Panel | |
| O-Ring(Nitrile)/O-Ring(Nitrile) | |
| Thermoset Plastic | |
| Straight | |
| -40 | |
| 85 | |
| 1/4-32 | |
| 11.1 | |
| 11.1 | |
| 30.25 |
This classic 30-252 RED push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-252 RED push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 11.1 mm long, 30.25 mm tall and 11.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

